B88069X3820T502 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 6,968
Unit Price: $17.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,493
Unit Price: $23.76000
Datasheet
New at DigiKey
Gas Discharge Tube 1000 V 10000A (10kA) ±15% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X3820T502

DigiKey Part Number
495-B88069X3820T502TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B88069X3820T502
Description
2 ELECT / 1000V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1000 V 10000A (10kA) ±15% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X3820T502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
1000 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.07948$10,079.48