
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 5 | $15.49000 | $77.45 |
| 10 | $14.28900 | $142.89 |
| 50 | $11.85700 | $592.85 |
| 100 | $10.93790 | $1,093.79 |
| 250 | $9.82800 | $2,457.00 |
| 500 | $9.06010 | $4,530.05 |
| 2,500 | $7.48541 | $18,713.53 |
| 5,000 | $7.40655 | $37,032.75 |

