Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2900C103

DigiKey Part Number
495-5864-ND
Manufacturer
Manufacturer Product Number
B88069X2900C103
Description
GDT 600V 20KA 2 POLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X2900C103 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
600 V
Package / Case
Cylinder No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.40000$19.40
5$16.11400$80.57
10$14.86400$148.64
50$12.33060$616.53
100$11.37440$1,137.44
250$10.22032$2,555.08
500$9.42134$4,710.67
1,000$8.68075$8,680.75
5,000$7.73232$38,661.60
Manufacturers Standard Package