
B88069X2610S102 | |
|---|---|
DigiKey Part Number | 495-5858-ND |
Manufacturer | |
Manufacturer Product Number | B88069X2610S102 |
Description | GDT 1600V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1600 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X2610S102 Models |
Category | Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Strip | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 1600 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 5 | $18.71200 | $93.56 |
| 10 | $17.26500 | $172.65 |
| 50 | $14.32180 | $716.09 |
| 100 | $13.21110 | $1,321.11 |
| 300 | $11.61780 | $3,485.34 |
| 500 | $10.94052 | $5,470.26 |
| 1,000 | $10.07948 | $10,079.48 |
| 5,000 | $9.11559 | $45,577.95 |


