Gas Discharge Tube 2500 V 2000A (2kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X2500T502

DigiKey Part Number
495-5907-2-ND - Tape & Reel (TR)
495-5907-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B88069X2500T502
Description
GDT 2500V 2KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 2500 V 2000A (2kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X2500T502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
2500 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$14.06000$14.06
5$11.67400$58.37
10$10.77000$107.70
50$8.93340$446.67
100$8.24210$824.21
250$7.40660$1,851.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.48758$3,243.79
1,000$5.97892$5,978.92
1,500$5.69876$8,548.14
2,500$5.36292$13,407.30
3,500$5.15155$18,030.42
5,000$5.12816$25,640.80
Manufacturers Standard Package