B88069X1683S102 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $5.97892
Datasheet

Parametric Equivalent


TDK
In Stock: 963
Unit Price: $14.06000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $12.43362
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $5.97892
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $12.71192
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $12.71192
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $10.32464
Datasheet

Parametric Equivalent


YAGEO
In Stock: 306
Unit Price: $7.40000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $5.87260
Datasheet

Parametric Equivalent


YAGEO
In Stock: 900
Unit Price: $7.48000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 21
Unit Price: $35.02000
Datasheet
New at DigiKey
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X1683S102

DigiKey Part Number
495-B88069X1683S102-ND
Manufacturer
Manufacturer Product Number
B88069X1683S102
Description
2 ELECT / 3600V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B88069X1683S102 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
3000A (3kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
3600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B88069X1493S102TDK0495-B88069X1493S102-ND$5.97892Parametric Equivalent
B88069X1493T502TDK963495-B88069X1493T502CT-ND$14.06000Parametric Equivalent
B88069X1683T502TDK0495-B88069X1683T502TR-ND$12.43362Parametric Equivalent
B88069X2311T502TDK0495-B88069X2311T502TR-ND$5.97892Parametric Equivalent
B88069X3003S102TDK0495-B88069X3003S102-ND$12.71192Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$12.43362$12,433.62