
B88069X0920T502 | |
|---|---|
DigiKey Part Number | 495-B88069X0920T502TR-ND - Tape & Reel (TR) 495-B88069X0920T502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0920T502 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 5 | $13.71400 | $68.57 |
| 10 | $12.65300 | $126.53 |
| 50 | $10.50040 | $525.02 |
| 100 | $9.68740 | $968.74 |
| 250 | $8.70460 | $2,176.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.62380 | $3,811.90 |
| 1,000 | $7.02552 | $7,025.52 |
| 1,500 | $6.69581 | $10,043.72 |
| 2,500 | $6.30060 | $15,751.50 |
| 3,500 | $6.12502 | $21,437.57 |

