
B88069X0820T502 | |
|---|---|
DigiKey Part Number | 495-5929-2-ND - Tape & Reel (TR) 495-5929-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B88069X0820T502 |
Description | GDT 400V 2.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 2500A (2.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 5 | $11.67400 | $58.37 |
| 10 | $10.77000 | $107.70 |
| 50 | $8.93340 | $446.67 |
| 100 | $8.24210 | $824.21 |
| 250 | $7.40660 | $1,851.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.48758 | $3,243.79 |
| 1,000 | $5.97892 | $5,978.92 |
| 1,500 | $5.69876 | $8,548.14 |
| 2,500 | $5.36292 | $13,407.30 |
| 3,500 | $5.15155 | $18,030.42 |
| 5,000 | $5.12816 | $25,640.80 |

