
B88069X0810S102 | |
|---|---|
DigiKey Part Number | 495-1474-ND |
Manufacturer | |
Manufacturer Product Number | B88069X0810S102 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±15% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X0810S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 5 | $13.02200 | $65.11 |
| 10 | $12.02000 | $120.20 |
| 50 | $9.97600 | $498.80 |
| 100 | $9.20230 | $920.23 |
| 300 | $8.09490 | $2,428.47 |
| 500 | $7.62380 | $3,811.90 |
| 1,000 | $7.02552 | $7,025.52 |
| 5,000 | $6.12502 | $30,625.10 |

