
B88069X0720S102 | |
|---|---|
DigiKey Part Number | 495-1476-ND |
Manufacturer | |
Manufacturer Product Number | B88069X0720S102 |
Description | GDT 90V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X0720S102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 5 | $12.43000 | $62.15 |
| 10 | $11.47700 | $114.77 |
| 50 | $9.52220 | $476.11 |
| 100 | $8.78470 | $878.47 |
| 300 | $7.72740 | $2,318.22 |
| 500 | $7.27784 | $3,638.92 |
| 1,000 | $6.70685 | $6,706.85 |
| 5,000 | $5.81980 | $29,099.00 |

