
B85321A2204A250 | |
|---|---|
DigiKey Part Number | 495-B85321A2204A250-ND |
Manufacturer | |
Manufacturer Product Number | B85321A2204A250 |
Description | CAP FEEDTHRU 0.1UF 600V AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 600V 25 A Axial - Threaded Terminals |
Datasheet | Datasheet |
EDA/CAD Models | B85321A2204A250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 600V | |
Current | 25 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Insertion Loss | 100dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 1.181" Dia x 3.189" L (30.00mm x 81.00mm) | |
Height (Max) | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,085.24000 | $1,085.24 |
| 10 | $952.46900 | $9,524.69 |
| 50 | $899.27260 | $44,963.63 |


