Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84771C0010A000

DigiKey Part Number
B84771C0010A000-ND
Manufacturer
Manufacturer Product Number
B84771C0010A000
Description
LINE FILTER 250VAC 10A PANEL MNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
B84771C0010A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
cUL, ENEC, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
240µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$83.37000$83.37
10$68.01600$680.16
25$62.73320$1,568.33
60$58.06983$3,484.19
120$54.62433$6,554.92
300$50.37750$15,113.25
540$49.54489$26,754.24
Manufacturers Standard Package