Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
B84771A3012A000
B84771A3012A000

B84771A3012A000

DigiKey Part Number
495-75277-ND
Manufacturer
Manufacturer Product Number
B84771A3012A000
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
B84771A3012A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
12A
Voltage Rating - Appliance Inlet
250VAC/DC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
12A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
Bleed Resistor, Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP40
Approval Agency
cUL, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$88.13000$88.13
10$71.90500$719.05
25$66.31800$1,657.95
60$61.38717$3,683.23
120$57.74367$6,929.24
300$53.25423$15,976.27
540$52.73057$28,474.51
Manufacturers Standard Package