



B84771A0006A000 | |
|---|---|
DigiKey Part Number | 495-75279-ND |
Manufacturer | |
Manufacturer Product Number | B84771A0006A000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771A0006A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer TDK | Current Rating - Filter 6A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 6A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.96000 | $88.96 |
| 10 | $72.57100 | $725.71 |
| 25 | $66.93280 | $1,673.32 |
| 60 | $61.95717 | $3,717.43 |
| 120 | $58.28017 | $6,993.62 |
| 300 | $53.74887 | $16,124.66 |
| 540 | $53.28050 | $28,771.47 |


