
B84243A6275A000 | |
|---|---|
DigiKey Part Number | 495-B84243A6275A000-ND |
Manufacturer | |
Manufacturer Product Number | B84243A6275A000 |
Description | LINE FILTER 530/305VAC 275A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 275 A 530V, 305V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84243A6275A000 Models |
Category | Current 275 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications Converter |
Packaging Box | Approval Agency cUR, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 530V, 305V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,099.12000 | $6,099.12 |

