Three Phase (Delta) EMC/EMI Line Filter 90 A 520V, 300V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143A0090R105

DigiKey Part Number
495-5798-ND
Manufacturer
Manufacturer Product Number
B84143A0090R105
Description
LINE FILTER 520V/300VAC 90A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 90 A 520V, 300V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B84143A0090R105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
520V, 300V
Current
90 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cUR, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,594.95000$2,594.95
10$2,346.63800$23,466.38
Manufacturers Standard Package