
B84115E0000B110 | |
|---|---|
DigiKey Part Number | 495-77135-ND |
Manufacturer | |
Manufacturer Product Number | B84115E0000B110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84115E0000B110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CSA, ENEC, UL | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $774.14000 | $774.14 |
| 16 | $606.03750 | $9,696.60 |
| 32 | $603.99000 | $19,327.68 |

