
B84112G0000B110 | |
|---|---|
DigiKey Part Number | 495-2801-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000B110 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000B110 Models |
Category | Current 10 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 1.8mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.36000 | $194.36 |
| 24 | $146.80500 | $3,523.32 |
| 48 | $138.09042 | $6,628.34 |
| 72 | $133.23167 | $9,592.68 |
| 120 | $128.09233 | $15,371.08 |

