
B84112G0000B030 | |
|---|---|
DigiKey Part Number | 495-2803-ND |
Manufacturer | |
Manufacturer Product Number | B84112G0000B030 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84112G0000B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 10mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.43000 | $195.43 |
| 24 | $147.62042 | $3,542.89 |
| 48 | $138.85771 | $6,665.17 |
| 72 | $133.97389 | $9,646.12 |
| 120 | $128.89258 | $15,467.11 |

