Similar

Category | Voltage - Rated AC 440V, 250V |
Manufacturer TDK | Current 20 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Obsolete | Approval Agency ENEC |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84144A0025R120 | TDK | 0 | 495-75984-ND | $1,516.54000 | Similar |


