B84103S0001A030 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 24
Unit Price: $273.12000
Datasheet
Single Phase EMC/EMI Line Filter 3 A 250V 50 ~ 60Hz Two Stage IEC 320-C14, Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84103S0001A030

DigiKey Part Number
B84103S0001A030-ND
Manufacturer
Manufacturer Product Number
B84103S0001A030
Description
LINE FILTER 250VAC 3A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V 50 ~ 60Hz Two Stage IEC 320-C14, Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes