Pulse Transformer Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82806D0060A120

DigiKey Part Number
495-76653-2-ND - Tape & Reel (TR)
495-76653-1-ND - Cut Tape (CT)
495-76653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82806D0060A120
Description
P300870 EFD20 POE TRANSFORMER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82806D0060A120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.866" L x 1.181" W (22.00mm x 30.00mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.09000$42.09
10$38.00000$380.00
25$36.47400$911.85
50$35.34920$1,767.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
160$30.05063$4,808.10
320$29.11309$9,316.19
480$28.57640$13,716.67
800$27.91210$22,329.68
1,120$27.48213$30,779.99
1,600$27.03250$43,252.00
Manufacturers Standard Package