


B82805A0773A250 | |
|---|---|
DigiKey Part Number | 495-7214-2-ND - Tape & Reel (TR) 495-7214-1-ND - Cut Tape (CT) 495-7214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82805A0773A250 |
Description | XFMR FWD P-P DC/DC CONV 77UH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82805A0773A250 Models |
Category | Inductance @ Frequency 77µH @ 50kHz |
Manufacturer TDK | Frequency 250kHz |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.224" (5.70mm) |
Applications Forward, Push-Pull Converters | Footprint 0.315" L x 0.378" W (8.00mm x 9.60mm) |
Voltage - Isolation 500VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.52000 | $47.52 |
| 10 | $42.93300 | $429.33 |
| 25 | $41.20280 | $1,030.07 |
| 50 | $39.93020 | $1,996.51 |
| 100 | $38.69200 | $3,869.20 |
| 250 | $37.10528 | $9,276.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $31.35022 | $28,215.20 |
| 1,800 | $30.36022 | $54,648.40 |
| 2,700 | $29.79399 | $80,443.77 |

