1:20 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 400mOhm Secondary 80 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801B0803A020

DigiKey Part Number
495-4043-2-ND - Tape & Reel (TR)
495-4043-1-ND - Cut Tape (CT)
495-4043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801B0803A020
Description
CURR SENSE XFMR 1:20 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1:20 Current Sense Transformer 50kHz ~ 1MHz 0.8mOhm Primary, 400mOhm Secondary 80 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801B0803A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
80 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:20
Current Ratio
-
DC Resistance (DCR)
0.8mOhm Primary, 400mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.320" W (7.11mm x 8.13mm)
Height - Seated (Max)
0.200" (5.08mm)
Termination Style
Gull Wing
Weight
0.014 oz (0.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.98000$19.98
10$18.11200$181.12
25$17.39360$434.84
50$16.86560$843.28
100$16.35170$1,635.17
250$15.69124$3,922.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$13.26850$11,941.65
1,800$12.85450$23,138.10
2,700$12.61747$34,067.17
4,500$12.32432$55,459.44
6,300$12.13444$76,446.97
Manufacturers Standard Package