
B82801A1824A100 | |
|---|---|
DigiKey Part Number | 495-B82801A1824A100TR-ND - Tape & Reel (TR) 495-B82801A1824A100CT-ND - Cut Tape (CT) 495-B82801A1824A100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801A1824A100 |
Description | CURR SENSE XFMR 1:100 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 8.7Ohm Secondary 820 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801A1824A100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 820 µH | |
Current Ratio | - | |
DC Resistance (DCR) | 2.5mOhm Primary, 8.7Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.138" W (4.70mm x 3.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 10 | $22.72400 | $227.24 |
| 25 | $21.82000 | $545.50 |
| 50 | $21.15560 | $1,057.78 |
| 100 | $20.50770 | $2,050.77 |
| 250 | $19.67568 | $4,918.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $16.94507 | $10,167.04 |
| 1,200 | $16.41594 | $19,699.13 |
| 1,800 | $16.11309 | $29,003.56 |
| 3,000 | $15.73834 | $47,215.02 |
| 4,200 | $15.49571 | $65,081.98 |

