1:20 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 320mOhm Secondary 33 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801A1333A020

DigiKey Part Number
495-B82801A1333A020TR-ND - Tape & Reel (TR)
495-B82801A1333A020CT-ND - Cut Tape (CT)
495-B82801A1333A020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801A1333A020
Description
CURR SENSE XFMR 1:20 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1:20 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 320mOhm Secondary 33 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801A1333A020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
33 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:20
Current Ratio
-
DC Resistance (DCR)
2.5mOhm Primary, 320mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.138" L x 0.185" W (3.50mm x 4.70mm)
Height - Seated (Max)
0.138" (3.50mm)
Termination Style
J Lead
Weight
0.006 oz (0.17 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.16000$25.16
10$22.72400$227.24
25$21.82000$545.50
50$21.15560$1,057.78
100$20.50770$2,050.77
250$19.67568$4,918.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$16.94507$10,167.04
1,200$16.41594$19,699.13
1,800$16.11309$29,003.56
3,000$15.73834$47,215.02
4,200$15.49571$65,081.98
Manufacturers Standard Package