Current Sense Transformer 50kHz ~ 1MHz 295 µH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801A1304A060

DigiKey Part Number
495-B82801A1304A060TR-ND - Tape & Reel (TR)
495-B82801A1304A060CT-ND - Cut Tape (CT)
495-B82801A1304A060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801A1304A060
Description
CURR SENSE XFMR SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 50kHz ~ 1MHz 295 µH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801A1304A060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
50kHz ~ 1MHz
Type
Invasive
Inductance
295 µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
-
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Termination Style
J Lead
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.16000$25.16
10$22.72400$227.24
25$21.82000$545.50
50$21.15560$1,057.78
100$20.50770$2,050.77
250$19.67568$4,918.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$16.94507$10,167.04
1,200$16.41594$19,699.13
1,800$16.11309$29,003.56
3,000$15.73834$47,215.02
4,200$15.49571$65,081.98
Manufacturers Standard Package