
B82801A1135A125 | |
|---|---|
DigiKey Part Number | 495-B82801A1135A125TR-ND - Tape & Reel (TR) 495-B82801A1135A125CT-ND - Cut Tape (CT) 495-B82801A1135A125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82801A1135A125 |
Description | CURR SENSE XFMR SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50kHz ~ 1MHz 1.28 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82801A1135A125 Models |
Category | Type Invasive |
Manufacturer TDK | Inductance 1.28 mH |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style J Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 10 | $22.72400 | $227.24 |
| 25 | $21.82000 | $545.50 |
| 50 | $21.15560 | $1,057.78 |
| 100 | $20.50770 | $2,050.77 |
| 250 | $19.67568 | $4,918.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $16.94507 | $10,167.04 |
| 1,200 | $16.41594 | $19,699.13 |
| 1,800 | $16.11309 | $29,003.56 |
| 3,000 | $15.73834 | $47,215.02 |
| 4,200 | $15.49571 | $65,081.98 |

