
B82793C0513N201 | |
|---|---|
DigiKey Part Number | 495-76647-2-ND - Tape & Reel (TR) 495-76647-1-ND - Cut Tape (CT) 495-76647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82793C0513N201 |
Description | CMC 51UH 800MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800mA DCR 140mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82793C0513N201 Models |
Category | DC Resistance (DCR) (Max) 140mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Inductance @ Frequency 51 µH @ 100 kHz | Height (Max) 0.189" (4.80mm) |
Current Rating (Max) 800mA | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $11.77300 | $117.73 |
| 25 | $10.89200 | $272.30 |
| 50 | $10.26860 | $513.43 |
| 100 | $9.68080 | $968.08 |
| 250 | $8.95684 | $2,239.21 |
| 500 | $8.45812 | $4,229.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $7.09850 | $10,647.75 |
| 3,000 | $6.91017 | $20,730.51 |









