10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82791H2501N001

DigiKey Part Number
495-B82791H2501N001-ND
Manufacturer
Manufacturer Product Number
B82791H2501N001
Description
CMC 10MH 500MA 2LN TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82791H2501N001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.602" L x 0.291" W (15.30mm x 7.40mm)
Height (Max)
0.693" (17.60mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,674
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.70000$21.70
10$17.84100$178.41
25$16.50560$412.64
50$15.56000$778.00
100$14.67210$1,467.21
250$13.57536$3,393.84
600$12.60588$7,563.53
1,200$11.99825$14,397.90
Manufacturers Standard Package