


B82791H2202N010 | |
|---|---|
DigiKey Part Number | 495-B82791H2202N010-ND |
Manufacturer | |
Manufacturer Product Number | B82791H2202N010 |
Description | CMC 2A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR |
Datasheet | Datasheet |
EDA/CAD Models | B82791H2202N010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | ENEC, UR, VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $22.65800 | $226.58 |
| 25 | $20.96160 | $524.04 |
| 50 | $19.76440 | $988.22 |
| 200 | $17.57265 | $3,514.53 |
| 400 | $16.57145 | $6,628.58 |
| 600 | $16.01302 | $9,607.81 |
| 1,000 | $15.64963 | $15,649.63 |



