


B82746S4103A021 | |
|---|---|
DigiKey Part Number | 495-7008-ND |
Manufacturer | |
Manufacturer Product Number | B82746S4103A021 |
Description | CMC 2MH 10A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 10A DCR 9.6mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82746S4103A021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 2 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9.6mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500/300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" L x 0.906" W (45.00mm x 23.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Package / Case | Vertical, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.35000 | $84.35 |
| 10 | $69.34800 | $693.48 |
| 25 | $64.16040 | $1,604.01 |
| 96 | $57.25250 | $5,496.24 |
| 192 | $54.23620 | $10,413.35 |





