


B82745S6123N002 | |
|---|---|
DigiKey Part Number | 495-6977-ND |
Manufacturer | |
Manufacturer Product Number | B82745S6123N002 |
Description | CMC 350UH 12A 3LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 350 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 12A DCR 3.7mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82745S6123N002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 350 µH @ 100 kHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 3.7mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440/250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.953" Dia (75.00mm) | |
Height (Max) | 1.850" (47.00mm) | |
Package / Case | Vertical, 6 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.37000 | $64.37 |
| 10 | $52.93000 | $529.30 |
| 25 | $48.97400 | $1,224.35 |
| 84 | $44.19250 | $3,712.17 |
| 168 | $41.67613 | $7,001.59 |
| 252 | $40.27262 | $10,148.70 |
| 504 | $40.17442 | $20,247.91 |


