
B82734R2202B030 | |
|---|---|
DigiKey Part Number | 495-75233-ND |
Manufacturer | |
Manufacturer Product Number | B82734R2202B030 |
Description | CMC 20MH 2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 240mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82734R2202B030 Models |
Category | DC Resistance (DCR) (Max) 240mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.280" L x 0.827" W (32.50mm x 21.00mm) |
Number of Lines 2 | Height (Max) 1.220" (31.00mm) |
Inductance @ Frequency 20 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.84000 | $23.84 |
| 10 | $19.60000 | $196.00 |
| 25 | $18.13320 | $453.33 |
| 50 | $17.09580 | $854.79 |
| 100 | $16.11990 | $1,611.99 |
| 400 | $14.33378 | $5,733.51 |
| 800 | $13.51800 | $10,814.40 |
| 1,200 | $13.32088 | $15,985.06 |


