Similar

B82733F2701B001 | |
|---|---|
DigiKey Part Number | 495-2788-ND |
Manufacturer | |
Manufacturer Product Number | B82733F2701B001 |
Description | CMC 100MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 1.81Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82733F2701B001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 1.81Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UL, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.976" W (26.50mm x 24.80mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $14.80700 | $148.07 |
| 25 | $13.70040 | $342.51 |
| 50 | $12.91600 | $645.80 |
| 100 | $12.17770 | $1,217.77 |
| 250 | $11.26740 | $2,816.85 |
| 546 | $10.54626 | $5,758.26 |
| 1,092 | $9.94591 | $10,860.93 |
| 2,730 | $9.75479 | $26,630.58 |


