
B82732F2162B001 | |
|---|---|
DigiKey Part Number | 495-2770-ND |
Manufacturer | |
Manufacturer Product Number | B82732F2162B001 |
Description | CMC 10MH 1.6A 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.6A DCR 290mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732F2162B001 Models |
Category | DC Resistance (DCR) (Max) 290mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 500V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UL, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.965" L x 0.571" W (24.50mm x 14.50mm) |
Number of Lines 2 | Height (Max) 0.531" (13.50mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF16-103161 | Triad Magnetics | 0 | 237-CMF16-103161-ND | $15.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $14.13300 | $141.33 |
| 25 | $13.07200 | $326.80 |
| 50 | $12.32400 | $616.20 |
| 100 | $11.61940 | $1,161.94 |
| 250 | $10.75108 | $2,687.77 |
| 770 | $9.77440 | $7,526.29 |
| 1,540 | $9.25944 | $14,259.54 |

