
B82730U3262A020 | |
|---|---|
DigiKey Part Number | 495-4390-ND |
Manufacturer | |
Manufacturer Product Number | B82730U3262A020 |
Description | CMC 330UH 2.6A 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.6A DCR 60mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730U3262A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 100 kHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 60mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.26300 | $112.63 |
| 25 | $10.41840 | $260.46 |
| 50 | $9.82140 | $491.07 |
| 100 | $9.25990 | $925.99 |
| 250 | $8.56712 | $2,141.78 |
| 728 | $7.82567 | $5,697.09 |
| 1,456 | $7.38010 | $10,745.43 |
| 2,912 | $7.19514 | $20,952.25 |

