1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 44A DCR 1.35mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 44A DCR 1.35mOhm (Typ)
TDK EPCOS High Current Chokes | Digi-Key Daily

B82727E6443A040

DigiKey Part Number
495-6994-ND
Manufacturer
Manufacturer Product Number
B82727E6443A040
Description
CMC 1MH 44A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 44A DCR 1.35mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82727E6443A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
44A
DC Resistance (DCR) (Max)
1.35mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.559" L x 1.378" W (65.00mm x 35.00mm)
Height (Max)
2.402" (61.00mm)
Package / Case
Vertical, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$144.21000$144.21
10$118.57900$1,185.79
32$107.44719$3,438.31
64$101.33125$6,485.20
128$98.42805$12,598.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.