


B82726S3543N040 | |
|---|---|
DigiKey Part Number | 495-6974-ND |
Manufacturer | |
Manufacturer Product Number | B82726S3543N040 |
Description | CMC 190UH 54A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 190 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 54A DCR 1.1mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82726S3543N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 190 µH @ 100 kHz | |
Current Rating (Max) | 54A | |
DC Resistance (DCR) (Max) | 1.1mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 0.906" W (50.00mm x 23.00mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.96000 | $137.96 |
| 10 | $113.48100 | $1,134.81 |
| 25 | $105.00160 | $2,625.04 |
| 60 | $97.50567 | $5,850.34 |
| 120 | $93.74017 | $11,248.82 |


