600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 26A DCR 1.7mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 26A DCR 1.7mOhm (Typ)
TDK EPCOS High Current Chokes | Digi-Key Daily

B82726E6263A040

DigiKey Part Number
495-6984-ND
Manufacturer
Manufacturer Product Number
B82726E6263A040
Description
CMC 600UH 26A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 26A DCR 1.7mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82726E6263A040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
600 µH @ 100 kHz
Current Rating (Max)
26A
DC Resistance (DCR) (Max)
1.7mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
1.890" Dia x 1.024" L (48.00mm x 26.00mm)
Height (Max)
1.772" (45.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$84.35000$84.35
10$69.34800$693.48
25$64.16040$1,604.01
96$57.25250$5,496.24
192$54.23620$10,413.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.