3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 24mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 24mOhm (Typ)
TDK EPCOS High Current Chokes | Digi-Key Daily

B82725S2602N002

DigiKey Part Number
495-6971-ND
Manufacturer
Manufacturer Product Number
B82725S2602N002
Description
CMC 3.9MH 6A 2LN TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR 24mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82725S2602N002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
TDK
DC Resistance (DCR) (Max)
24mOhm (Typ)
Series
Voltage Rating - AC
250V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.591" L x 0.846" W (40.40mm x 21.50mm)
Number of Lines
2
Height (Max)
1.457" (37.00mm)
Inductance @ Frequency
3.9 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$62.89000$62.89
10$51.69700$516.97
25$47.82920$1,195.73
80$43.33863$3,467.09
160$40.87063$6,539.30
320$39.13331$12,522.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.