


B82725S2103N003 | |
|---|---|
DigiKey Part Number | 495-6969-ND |
Manufacturer | |
Manufacturer Product Number | B82725S2103N003 |
Description | CMC 2.8MH 10A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 12.5mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82725S2103N003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.8 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 12.5mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.591" L x 0.846" W (40.40mm x 21.50mm) | |
Height (Max) | 1.457" (37.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.09000 | $85.09 |
| 10 | $69.97300 | $699.73 |
| 25 | $64.73600 | $1,618.40 |
| 80 | $58.66350 | $4,693.08 |
| 160 | $55.32606 | $8,852.17 |
| 320 | $54.77678 | $17,528.57 |


