
B82722S0193A040 | |
|---|---|
DigiKey Part Number | 495-B82722S0193A040TR-ND - Tape & Reel (TR) 495-B82722S0193A040CT-ND - Cut Tape (CT) 495-B82722S0193A040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82722S0193A040 |
Description | CMC 380UH 19A 2LN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 380 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 19A DCR 3mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82722S0193A040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 380 µH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 3mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 48V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.07000 | $50.07 |
| 10 | $41.18100 | $411.81 |
| 25 | $38.09840 | $952.46 |
| 50 | $35.92300 | $1,796.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $30.91860 | $3,091.86 |
| 200 | $29.15715 | $5,831.43 |
| 300 | $28.17480 | $8,452.44 |
| 500 | $27.46392 | $13,731.96 |





