
B82722J2152N020 | |
|---|---|
DigiKey Part Number | 495-B82722J2152N020-ND |
Manufacturer | |
Manufacturer Product Number | B82722J2152N020 |
Description | CMC 10MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 240mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82722J2152N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 240mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.917" L x 0.634" W (23.30mm x 16.10mm) | |
Height (Max) | 1.000" (25.40mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $16.27000 | $162.70 |
| 25 | $15.05200 | $376.30 |
| 50 | $14.19200 | $709.60 |
| 100 | $13.38050 | $1,338.05 |
| 250 | $12.38028 | $3,095.07 |
| 540 | $11.59902 | $6,263.47 |
| 1,080 | $10.93894 | $11,814.06 |
| 2,700 | $10.83091 | $29,243.46 |


