
B82721K2701N020 | |
|---|---|
DigiKey Part Number | 495-2739-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2701N020 |
Description | CMC 10MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 550mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2701N020 Models |
Category | DC Resistance (DCR) (Max) 550mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.823" (20.90mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $14.78200 | $147.82 |
| 25 | $13.67400 | $341.85 |
| 50 | $12.89300 | $644.65 |
| 100 | $12.15550 | $1,215.55 |
| 250 | $11.24700 | $2,811.75 |
| 720 | $10.28372 | $7,404.28 |
| 1,440 | $9.73528 | $14,018.80 |






