
B82721K2401N020 | |
|---|---|
DigiKey Part Number | 495-2736-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2401N020 |
Description | CMC 39MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2401N020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.520" W (18.20mm x 13.20mm) | |
Height (Max) | 0.823" (20.90mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $14.78200 | $147.82 |
| 25 | $13.67400 | $341.85 |
| 50 | $12.89300 | $644.65 |
| 100 | $12.15550 | $1,215.55 |
| 250 | $11.24700 | $2,811.75 |
| 720 | $10.28372 | $7,404.28 |
| 1,440 | $9.73528 | $14,018.80 |


