
B82721K2222U030 | |
|---|---|
DigiKey Part Number | 495-B82721K2222U030-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2222U030 |
Description | FIXED IND 1MH 2.2A 70 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MH @ 100 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2222U030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 MH @ 100 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.520" W (18.20mm x 13.20mm) | |
Height (Max) | 0.803" (20.40mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.24000 | $19.24 |
| 10 | $15.82600 | $158.26 |
| 25 | $14.64080 | $366.02 |
| 50 | $13.80380 | $690.19 |
| 100 | $13.01550 | $1,301.55 |
| 250 | $12.04252 | $3,010.63 |
| 720 | $11.01110 | $7,927.99 |
| 1,440 | $10.50297 | $15,124.28 |

