
B82559B4222A019 | |
|---|---|
DigiKey Part Number | 495-B82559B4222A019TR-ND - Tape & Reel (TR) 495-B82559B4222A019CT-ND - Cut Tape (CT) 495-B82559B4222A019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559B4222A019 |
Description | FIXED IND 2.2UH 27.2A 1.8 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 27.2 A 1.8mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559B4222A019 Models |
Category | Current - Saturation (Isat) 43.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.783" L x 0.728" W (19.90mm x 18.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.378" (9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.97000 | $44.97 |
| 10 | $36.97200 | $369.72 |
| 25 | $34.20800 | $855.20 |
| 50 | $32.25300 | $1,612.65 |
| 100 | $30.41300 | $3,041.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $25.94830 | $5,189.66 |
| 400 | $24.47170 | $9,788.68 |
| 600 | $24.12805 | $14,476.83 |

