
B82559A7682A024 | |
|---|---|
DigiKey Part Number | 495-B82559A7682A024TR-ND - Tape & Reel (TR) 495-B82559A7682A024CT-ND - Cut Tape (CT) 495-B82559A7682A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A7682A024 |
Description | FIXED IND 6.8UH 35A 1.45 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 35 A 1.45mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A7682A024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.45mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.972" L x 0.898" W (24.70mm x 22.80mm) | |
Height - Seated (Max) | 0.734" (18.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.95000 | $70.95 |
| 10 | $58.37300 | $583.73 |
| 25 | $54.00200 | $1,350.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $44.77657 | $3,134.36 |
| 140 | $42.22564 | $5,911.59 |
| 210 | $40.80329 | $8,568.69 |
| 350 | $40.07160 | $14,025.06 |

