
B82559A6472A024 | |
|---|---|
DigiKey Part Number | 495-B82559A6472A024TR-ND - Tape & Reel (TR) 495-B82559A6472A024CT-ND - Cut Tape (CT) 495-B82559A6472A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A6472A024 |
Description | FIXED IND 4.7UH 37.3A 1.25 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 37.3 A 1.25mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A6472A024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 3 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.972" L x 0.898" W (24.70mm x 22.80mm) | |
Height - Seated (Max) | 0.734" (18.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | $46.53014 | $3,257.11 |
| 140 | $43.87929 | $6,143.10 |
| 210 | $42.40062 | $8,904.13 |
| 350 | $40.61069 | $14,213.74 |
| 490 | $39.47445 | $19,342.48 |
| 700 | $38.30550 | $26,813.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.98000 | $62.98 |
| 10 | $51.79500 | $517.95 |
| 25 | $47.92160 | $1,198.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.76000 | $66.76 |
| 10 | $54.87900 | $548.79 |
| 25 | $50.77280 | $1,269.32 |

